
2615/16 BK-100 | |
|---|---|
DigiKey Part Number | 2615/16BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2615/16 BK-100 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 3132 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51588 € | 257,94 € |
| Unit Price without VAT: | 0,51588 € |
|---|---|
| Unit Price with VAT: | 0,61390 € |

