24 AWG Hook-Up Wire 19/36 Yellow 18kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2475/24 YL-500

DigiKey Part Number
2475/24YL-500-ND
Manufacturer
Manufacturer Product Number
2475/24 YL-500
Description
HOOK-UP STRND 24AWG 18KV YW 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Yellow 18kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
18kV
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
High Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.151,61000 €1.151,61 €
21.094,17000 €2.188,34 €
31.061,64333 €3.184,93 €
51.021,76000 €5.108,80 €
7996,13714 €6.972,96 €
Manufacturers Standard Package
Unit Price without VAT:1.151,61000 €
Unit Price with VAT:1.370,41590 €