
2475/24 CL-1000 | |
|---|---|
DigiKey Part Number | 2475/24CL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2475/24 CL-1000 |
Description | HOOK-UP STRND 24AWG CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Clear 18kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 18kV |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Features High Voltage |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,47764 € | 1.477,64 € |
| Unit Price without VAT: | 1,47764 € |
|---|---|
| Unit Price with VAT: | 1,75839 € |

