
2475/22 WH-500 | |
|---|---|
DigiKey Part Number | W2422W-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/22 WH-500 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,91000 € | 316,91 € |
| 5 | 281,69600 € | 1.408,48 € |
| 10 | 255,28600 € | 2.552,86 € |
| Unit Price without VAT: | 316,91000 € |
|---|---|
| Unit Price with VAT: | 377,12290 € |

