
2475/20A RD-100 | |
|---|---|
DigiKey Part Number | 2475/20ARD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/20A RD-100 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.021" (0.53mm) | |
Length | 100.0' (30.5m) | |
Voltage | 25kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,47560 € | 647,56 € |
| 200 | 6,15370 € | 1.230,74 € |
| 300 | 5,97153 € | 1.791,46 € |
| 500 | 5,74812 € | 2.874,06 € |
| 700 | 5,60459 € | 3.923,21 € |
| 1.000 | 5,45548 € | 5.455,48 € |
| Unit Price without VAT: | 6,47560 € |
|---|---|
| Unit Price with VAT: | 7,70596 € |








