
2451/38BK-1000 | |
|---|---|
DigiKey Part Number | 2451/38BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2451/38BK-1000 |
Description | HOOK-UP STRND 38AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 AWG Hook-Up Wire 7/46 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.009" (0.23mm) |
Series | Jacket (Insulation) Thickness 0.0019" (0.048mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -90°C ~ 250°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/46 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,32193 € | 1.321,93 € |
| Unit Price without VAT: | 1,32193 € |
|---|---|
| Unit Price with VAT: | 1,57310 € |

