
2451/34BK-500 | |
|---|---|
DigiKey Part Number | 2451/34BK-500-ND |
Manufacturer | |
Manufacturer Product Number | 2451/34BK-500 |
Description | HOOK-UP STRND 34AWG BLACK 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/42 Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/42 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,40000 € | 548,40 € |
| 2 | 521,31500 € | 1.042,63 € |
| 3 | 505,99000 € | 1.517,97 € |
| 5 | 487,19200 € | 2.435,96 € |
| 7 | 475,12000 € | 3.325,84 € |
| 10 | 462,58100 € | 4.625,81 € |
| Unit Price without VAT: | 548,40000 € |
|---|---|
| Unit Price with VAT: | 652,59600 € |

