
2451/34BK-1000 | |
|---|---|
DigiKey Part Number | 2451/34BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2451/34BK-1000 |
Description | HOOK-UP STRND 34AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/42 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/42 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84631 € | 846,31 € |
| Unit Price without VAT: | 0,84631 € |
|---|---|
| Unit Price with VAT: | 1,00711 € |

