
2451/32RD-1000 | |
|---|---|
DigiKey Part Number | 2451/32RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2451/32RD-1000 |
Description | HOOK-UP STRND 32AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.015" (0.38mm) | |
Jacket (Insulation) Thickness | 0.0030" (0.076mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58890 € | 588,90 € |
| Unit Price without VAT: | 0,58890 € |
|---|---|
| Unit Price with VAT: | 0,70079 € |

