
2451/30WH-500 | |
|---|---|
DigiKey Part Number | 2451/30WH-500-ND |
Manufacturer | |
Manufacturer Product Number | 2451/30WH-500 |
Description | HOOK-UP STRND 30AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.0034" (0.086mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15578 € | 577,89 € |
| 1.000 | 1,09837 € | 1.098,37 € |
| 1.500 | 1,06585 € | 1.598,77 € |
| 2.500 | 1,02599 € | 2.564,97 € |
| 3.500 | 1,00038 € | 3.501,33 € |
| 5.000 | 0,97378 € | 4.868,90 € |
| Unit Price without VAT: | 1,15578 € |
|---|---|
| Unit Price with VAT: | 1,37538 € |

