30 AWG Hook-Up Wire 7/38 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2451/30RD-100

DigiKey Part Number
2451/30RD-100-ND
Manufacturer
Manufacturer Product Number
2451/30RD-100
Description
HOOK-UP STRND 30AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.019" (0.50mm)
Series
Jacket (Insulation) Thickness
0.0034" (0.086mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-90°C ~ 250°C
Wire Gauge
Jacket Color
Conductor Strand
7/38
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,42160 €142,16 €
Manufacturers Standard Package
Unit Price without VAT:1,42160 €
Unit Price with VAT:1,69170 €