38 AWG Hook-Up Wire 17/50 Black 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420/38 BK-100

DigiKey Part Number
2420/38BK-100-ND
Manufacturer
Manufacturer Product Number
2420/38 BK-100
Description
TEST LEAD 38AWG 150V BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
38 AWG Hook-Up Wire 17/50 Black 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.012" (0.31mm)
Series
Jacket (Insulation) Thickness
0.0035" (0.089mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
150V
Cable Type
Operating Temperature
-150°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
17/50
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,47118 €471,18 €
Unit Price without VAT:0,47118 €
Unit Price with VAT:0,56070 €