
2420/36 WH-100 | |
|---|---|
DigiKey Part Number | 2420/36WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2420/36 WH-100 |
Description | TEST LEAD 36AWG 150V WHITE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire 26/50 White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/50 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,13000 € | 194,13 € |
| 2 | 184,66000 € | 369,32 € |
| 3 | 179,30000 € | 537,90 € |
| 5 | 172,73600 € | 863,68 € |
| 7 | 168,52000 € | 1.179,64 € |
| 10 | 164,14100 € | 1.641,41 € |
| Unit Price without VAT: | 194,13000 € |
|---|---|
| Unit Price with VAT: | 231,01470 € |


