
2215/20BK-100 | |
|---|---|
DigiKey Part Number | 2215/20BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/20BK-100 |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38360 € | 38,36 € |
| 200 | 0,36510 € | 73,02 € |
| 300 | 0,35467 € | 106,40 € |
| 500 | 0,34188 € | 170,94 € |
| 700 | 0,33369 € | 233,58 € |
| 1.000 | 0,32516 € | 325,16 € |
| Unit Price without VAT: | 0,38360 € |
|---|---|
| Unit Price with VAT: | 0,45648 € |

