
2201/24VI-1000 | |
|---|---|
DigiKey Part Number | 2201/24VI-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2201/24VI-1000 |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.046" (1.17mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand 19/36 | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,14206 € | 142,06 € |
| Unit Price without VAT: | 0,14206 € |
|---|---|
| Unit Price with VAT: | 0,16905 € |

