
2201/22WH-100 | |
|---|---|
DigiKey Part Number | 2201/22WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/22WH-100 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,87000 € | 43,87 € |
| 2 | 41,76500 € | 83,53 € |
| 3 | 40,57333 € | 121,72 € |
| 5 | 39,11200 € | 195,56 € |
| 7 | 38,17571 € | 267,23 € |
| 10 | 37,20300 € | 372,03 € |
| Unit Price without VAT: | 43,87000 € |
|---|---|
| Unit Price with VAT: | 52,20530 € |

