22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201/22RD-100

DigiKey Part Number
2201/22RD-100-ND
Manufacturer
Manufacturer Product Number
2201/22RD-100
Description
HOOK-UP STRND 22AWG RED 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
129,51000 €29,51 €
228,09500 €56,19 €
327,29667 €81,89 €
526,31800 €131,59 €
725,68857 €179,82 €
1025,03700 €250,37 €
Manufacturers Standard Package
Unit Price without VAT:29,51000 €
Unit Price with VAT:35,11690 €