
2201/18RD-1000 | |
|---|---|
DigiKey Part Number | 2201/18RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2201/18RD-1000 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22295 € | 222,95 € |
| Unit Price without VAT: | 0,22295 € |
|---|---|
| Unit Price with VAT: | 0,26531 € |

