



GRB260K101BBNN | |
|---|---|
DigiKey Part Number | CW129-ND |
Manufacturer | |
Manufacturer Product Number | GRB260K101BBNN |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.20mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus, ENEC | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 6,07700 € | 60,77 € |
| 25 | 5,73080 € | 143,27 € |
| 50 | 5,48140 € | 274,07 € |
| 100 | 5,24240 € | 524,24 € |
| 250 | 4,94192 € | 1.235,48 € |
| 500 | 4,72562 € | 2.362,81 € |
| 1.000 | 4,55680 € | 4.556,80 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |











