GRB260G101BBNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRB260G101BBNN
GRB260G101BBNN
GRB260G101BBNN

GRB260G101BBNN

DigiKey Part Number
CW127-ND
Manufacturer
Manufacturer Product Number
GRB260G101BBNN
Description
SWITCH ROCKER SPDT 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus, ENEC
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,44000 €5,44 €
104,69500 €46,95 €
254,42720 €110,68 €
504,23480 €211,74 €
1004,05050 €405,05 €
2503,81856 €954,64 €
5003,65156 €1.825,78 €
1.0003,49160 €3.491,60 €
Manufacturers Standard Package
Unit Price without VAT:5,44000 €
Unit Price with VAT:6,47360 €