GRB260F101BBNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRB260F101BBNN
GRB260F101BBNN
GRB260F101BBNN

GRB260F101BBNN

DigiKey Part Number
CW126-ND
Manufacturer
Manufacturer Product Number
GRB260F101BBNN
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
GRB260F101BBNN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus, ENEC
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,12000 €7,12 €
106,14500 €61,45 €
255,79480 €144,87 €
505,54260 €277,13 €
1005,30100 €530,10 €
2504,99716 €1.249,29 €
5004,77846 €2.389,23 €
1.0004,56894 €4.568,94 €
Manufacturers Standard Package
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,47280 €