



GRB258I01BB | |
|---|---|
DigiKey Part Number | CW116-ND |
Manufacturer | |
Manufacturer Product Number | GRB258I01BB |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 15.30mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus, ENEC, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,83700 € | 38,37 € |
| 25 | 3,61800 € | 90,45 € |
| 50 | 3,46060 € | 173,03 € |
| 100 | 3,31000 € | 331,00 € |
| 250 | 3,12048 € | 780,12 € |
| 500 | 2,98412 € | 1.492,06 € |
| 1.000 | 2,85351 € | 2.853,51 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |


