GRS-4023C-1300 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 1.827
Unit Price: 2,31000 €

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 1,64586 €

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 2,38000 €
GRS-4023C-1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-4023C-1300
GRS-4023C-1300
GRS-4023C-1300

GRS-4023C-1300

DigiKey Part Number
SW311-ND
Manufacturer
Manufacturer Product Number
GRS-4023C-1300
Description
SWITCH ROCKER DPDT 13A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 13A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,68900 €16,89 €
251,59360 €39,84 €
501,52440 €76,22 €
1001,45830 €145,83 €
2501,37500 €343,75 €
5001,31510 €657,55 €
1.0001,25769 €1.257,69 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €