GRB049A05BB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRB049A05BB1
GRB049A05BB1
GRB049A05BB1

GRB049A05BB1

DigiKey Part Number
SW647-ND
Manufacturer
Manufacturer Product Number
GRB049A05BB1
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
EDA/CAD Models
GRB049A05BB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Threaded Body with Nut
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
Dot
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 18.00mm Dia
Operating Temperature
-
Approval Agency
cULus
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.097
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,55000 €2,55 €
102,19900 €21,99 €
252,07360 €51,84 €
501,98360 €99,18 €
1001,89740 €189,74 €
2501,78900 €447,25 €
5001,71096 €855,48 €
1.0001,63620 €1.636,20 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €