
CWR-210-16-0000 | |
|---|---|
DigiKey Part Number | CSR16G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-16-0000 |
Description | CONN RCPT 16POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,62700 € | 36,27 € |
| 25 | 3,39960 € | 84,99 € |
| 50 | 3,23720 € | 161,86 € |
| 100 | 3,08250 € | 308,25 € |
| 300 | 2,85260 € | 855,78 € |
| 500 | 2,75164 € | 1.375,82 € |
| 1.000 | 2,62041 € | 2.620,41 € |
| 2.500 | 2,45653 € | 6.141,32 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |









