


C3BBG-1606G | |
|---|---|
DigiKey Part Number | C3BBG-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1606G |
Description | IDC CABLE - CSR16G/AE16G/CSR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 € | 12,09 € |
| 10 | 9,29300 € | 92,93 € |
| 25 | 8,40040 € | 210,01 € |
| 50 | 7,79700 € | 389,85 € |
| 100 | 7,24940 € | 724,94 € |
| 250 | 6,60356 € | 1.650,89 € |
| 500 | 6,16846 € | 3.084,23 € |
| 1.000 | 5,77484 € | 5.774,84 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,38710 € |




