


C3BBG-1636M | |
|---|---|
DigiKey Part Number | C3BBG-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1636M |
Description | IDC CABLE - CSR16G/AE16M/CSR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| 10 | 10,84600 € | 108,46 € |
| 25 | 9,80920 € | 245,23 € |
| 50 | 9,10800 € | 455,40 € |
| 100 | 8,47190 € | 847,19 € |
| 250 | 7,72176 € | 1.930,44 € |
| 500 | 7,21646 € | 3.608,23 € |
| 1.000 | 6,75945 € | 6.759,45 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |




