



CWR-130-16-0000 | |
|---|---|
DigiKey Part Number | CDP16G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-130-16-0000 |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CWR-130-16-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99600 € | 19,96 € |
| 25 | 1,87120 € | 46,78 € |
| 50 | 1,78180 € | 89,09 € |
| 100 | 1,69660 € | 169,66 € |
| 300 | 1,57000 € | 471,00 € |
| 500 | 1,51442 € | 757,21 € |
| 1.000 | 1,44215 € | 1.442,15 € |
| 2.500 | 1,35193 € | 3.379,83 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |
















