


C6RRG-1618G | |
|---|---|
DigiKey Part Number | C6RRG-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-1618G |
Description | DIP CABLE - CDR16G/AE16G/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 10 | 7,53100 € | 75,31 € |
| 25 | 6,80400 € | 170,10 € |
| 50 | 6,31200 € | 315,60 € |
| 100 | 5,86550 € | 586,55 € |
| 250 | 5,33872 € | 1.334,68 € |
| 500 | 4,98368 € | 2.491,84 € |
| 1.000 | 4,66245 € | 4.662,45 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |




