


C6PPG-1606M | |
|---|---|
DigiKey Part Number | C6PPG-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C6PPG-1606M |
Description | DIP CABLE - CDP16G/AE16M/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,30900 € | 33,09 € |
| 25 | 3,04960 € | 76,24 € |
| 50 | 2,86800 € | 143,40 € |
| 100 | 2,69700 € | 269,70 € |
| 250 | 2,48660 € | 621,65 € |
| 500 | 2,33846 € | 1.169,23 € |
| 1.000 | 2,21977 € | 2.219,77 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |




