


C0RRG-1636M | |
|---|---|
DigiKey Part Number | C0RRG-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-1636M |
Description | DIP CABLE - CDR16G/AE16M/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 8,69700 € | 86,97 € |
| 25 | 7,86000 € | 196,50 € |
| 50 | 7,29420 € | 364,71 € |
| 100 | 6,78100 € | 678,10 € |
| 250 | 6,17548 € | 1.543,87 € |
| 500 | 5,76752 € | 2.883,76 € |
| 1.000 | 5,39847 € | 5.398,47 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |




