


C0RRG-1636G | |
|---|---|
DigiKey Part Number | C0RRG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-1636G |
Description | DIP CABLE - CDR16G/AE16G/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 8,05800 € | 80,58 € |
| 25 | 7,28120 € | 182,03 € |
| 50 | 6,75580 € | 337,79 € |
| 100 | 6,27910 € | 627,91 € |
| 250 | 5,71664 € | 1.429,16 € |
| 500 | 5,33762 € | 2.668,81 € |
| 1.000 | 4,99466 € | 4.994,66 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |




