


C7MFG-3706M | |
---|---|
DigiKey Part Number | C7MFG-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7MFG-3706M |
Description | DSUB CABLE - CMP37G/AE37M/CFP37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,00000 € | 25,00 € |
10 | 19,28900 € | 192,89 € |
25 | 17,47520 € | 436,88 € |
50 | 16,24980 € | 812,49 € |
100 | 15,13940 € | 1.513,94 € |
250 | 13,83108 € | 3.457,77 € |
500 | 12,95032 € | 6.475,16 € |
Unit Price without VAT: | 25,00000 € |
---|---|
Unit Price with VAT: | 29,75000 € |

