D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7MFG-3710M

DigiKey Part Number
C7MFG-3710M-ND
Manufacturer
Manufacturer Product Number
C7MFG-3710M
Description
DSUB CABLE - CMP37G/AE37M/CFP37G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
CW Industries
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CMP37G/AE37G/CFP37G
In-Stock: 0
Unit Price: 24,66000 €
Alternate Length
DSUB CABLE - CMP37G/AE37M/CFP37G
In-Stock: 0
Unit Price: 24,77000 €
Assembly Component