


C7MFG-3706G | |
---|---|
DigiKey Part Number | C7MFG-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFG-3706G |
Description | DSUB CABLE - CMP37G/AE37G/CFP37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,57000 € | 24,57 € |
10 | 18,95700 € | 189,57 € |
25 | 17,17240 € | 429,31 € |
50 | 15,96760 € | 798,38 € |
100 | 14,87570 € | 1.487,57 € |
250 | 13,58924 € | 3.397,31 € |
500 | 12,72314 € | 6.361,57 € |
Unit Price without VAT: | 24,57000 € |
---|---|
Unit Price with VAT: | 29,23830 € |

