


C3CCG-4006G | |
|---|---|
DigiKey Part Number | C3CCG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-4006G |
Description | IDC CABLE - CKC40G/AE40G/CKC40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 13,35300 € | 133,53 € |
| 25 | 12,08320 € | 302,08 € |
| 50 | 11,22520 € | 561,26 € |
| 100 | 10,44710 € | 1.044,71 € |
| 250 | 9,52992 € | 2.382,48 € |
| 500 | 8,91222 € | 4.456,11 € |
| 1.000 | 8,40998 € | 8.409,98 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,63460 € |




