


C3CCG-4006M | |
|---|---|
DigiKey Part Number | C3CCG-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-4006M |
Description | IDC CABLE - CKC40G/AE40M/CKC40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,70000 € | 17,70 € |
| 10 | 13,63200 € | 136,32 € |
| 25 | 12,33640 € | 308,41 € |
| 50 | 11,46080 € | 573,04 € |
| 100 | 10,66700 € | 1.066,70 € |
| 250 | 9,73116 € | 2.432,79 € |
| 500 | 9,10102 € | 4.550,51 € |
| 1.000 | 8,60503 € | 8.605,03 € |
| Unit Price without VAT: | 17,70000 € |
|---|---|
| Unit Price with VAT: | 21,06300 € |




