


C3CCG-4018G | |
|---|---|
DigiKey Part Number | C3CCG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-4018G |
Description | IDC CABLE - CKC40G/AE40G/CKC40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,41000 € | 18,41 € |
| 10 | 14,18300 € | 141,83 € |
| 25 | 12,83680 € | 320,92 € |
| 50 | 11,92680 € | 596,34 € |
| 100 | 11,10210 € | 1.110,21 € |
| 250 | 10,12980 € | 2.532,45 € |
| 500 | 9,47502 € | 4.737,51 € |
| Unit Price without VAT: | 18,41000 € |
|---|---|
| Unit Price with VAT: | 21,90790 € |




