
CI1107S0000-NH | |
|---|---|
DigiKey Part Number | 2987-CI1107S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI1107S0000-NH |
Description | CONN RCPT HSG 7POS 1.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04980 € | 12,45 € |
| 500 | 0,04738 € | 23,69 € |
| 1.000 | 0,04512 € | 45,12 € |
| 3.000 | 0,04175 € | 125,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




