
CI11T011PP0 | |
|---|---|
DigiKey Part Number | 2987-CI11T011PP0TR-ND - Tape & Reel (TR) 2987-CI11T011PP0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI11T011PP0 |
Description | 1.0MM(.039) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,01040 € | 1,04 € |
| 250 | 0,00968 € | 2,42 € |
| 500 | 0,00922 € | 4,61 € |
| 1.000 | 0,00878 € | 8,78 € |
| 2.500 | 0,00823 € | 20,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,00722 € | 115,52 € |
| 32.000 | 0,00687 € | 219,84 € |
| 48.000 | 0,00668 € | 320,64 € |
| 80.000 | 0,00644 € | 515,20 € |
| 112.000 | 0,00629 € | 704,48 € |
| 160.000 | 0,00613 € | 980,80 € |
| 400.000 | 0,00575 € | 2.300,00 € |
| 800.000 | 0,00548 € | 4.384,00 € |
| 1.600.000 | 0,00521 € | 8.336,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








