
CI1107M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1107M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1107M1VR0-NHCT-ND - Cut Tape (CT) 2987-CI1107M1VR0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI1107M1VR0-NH |
Description | 7 POS 1.00MM(.039) SINGLE ROW ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,11948 € | 59,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11377 € | 113,77 € |
| 2.000 | 0,10833 € | 216,66 € |
| 3.000 | 0,10527 € | 315,81 € |
| 5.000 | 0,10154 € | 507,70 € |
| 7.000 | 0,09916 € | 694,12 € |
| 10.000 | 0,09669 € | 966,90 € |
| 25.000 | 0,09064 € | 2.266,00 € |
| 50.000 | 0,08632 € | 4.316,00 € |
| 100.000 | 0,08220 € | 8.220,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









