
CF61042D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF61042D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF61042D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF61042D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF61042D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,13410 € | 13,41 € |
| 250 | 0,12568 € | 31,42 € |
| 500 | 0,11966 € | 59,83 € |
| 1.000 | 0,11394 € | 113,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10850 € | 217,00 € |
| 4.000 | 0,10331 € | 413,24 € |
| 6.000 | 0,10040 € | 602,40 € |
| 10.000 | 0,09684 € | 968,40 € |
| 14.000 | 0,09457 € | 1.323,98 € |
| 20.000 | 0,09222 € | 1.844,40 € |
| 50.000 | 0,08645 € | 4.322,50 € |
| 100.000 | 0,08233 € | 8.233,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








