
51678-0040W-001 | |
|---|---|
DigiKey Part Number | 4294-51678-0040W-001TR-ND - Tape & Reel (TR) 4294-51678-0040W-001CT-ND - Cut Tape (CT) 4294-51678-0040W-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51678-0040W-001 |
Description | 1.0MM PITCH 4P EASY-ON FPC CONN |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,06356 € | 31,78 € |
| 1.000 | 0,06052 € | 60,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05763 € | 115,26 € |
| 4.000 | 0,05487 € | 219,48 € |
| 6.000 | 0,05332 € | 319,92 € |
| 10.000 | 0,05143 € | 514,30 € |
| 14.000 | 0,05023 € | 703,22 € |
| 20.000 | 0,04898 € | 979,60 € |
| 50.000 | 0,04591 € | 2.295,50 € |
| 100.000 | 0,04372 € | 4.372,00 € |
| 200.000 | 0,04164 € | 8.328,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |






