


CF50041D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF50041D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF50041D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF50041D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF50041D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,15040 € | 3,76 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,13630 € | 13,63 € |
| 250 | 0,12776 € | 31,94 € |
| 500 | 0,12164 € | 60,82 € |
| 1.000 | 0,11584 € | 115,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10719 € | 321,57 € |
| 6.000 | 0,10207 € | 612,42 € |
| 9.000 | 0,09919 € | 892,71 € |
| 15.000 | 0,09568 € | 1.435,20 € |
| 21.000 | 0,09343 € | 1.962,03 € |
| 30.000 | 0,09111 € | 2.733,30 € |
| 75.000 | 0,08541 € | 6.405,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







