
2PDWTC | |
|---|---|
DigiKey Part Number | 364-2PDWTC-ND |
Manufacturer | |
Manufacturer Product Number | 2PDWTC |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Marking Strip |
Number of Circuits 2 | Mounting Type DIN Rail |
Number of Wire Entries 4 | Operating Temperature 150°C |
Pitch 0.438" (11.12mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Material Flammability Rating UL94 V-1 |
Current Rating (Amps) 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PWTC | Curtis Industries | 127 | 364-2PWTC-ND | 9,29000 € | Parametric Equivalent |



