
2PWTC | |
|---|---|
DigiKey Part Number | 364-2PWTC-ND |
Manufacturer | |
Manufacturer Product Number | 2PWTC |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Marking Strip |
Number of Circuits 2 | Mounting Type Channel, DIN Rail, Track |
Number of Wire Entries 4 | Operating Temperature 150°C |
Pitch 0.438" (11.12mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Material Flammability Rating UL94 V-1 |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 10 | 10,65600 € | 106,56 € |
| 25 | 9,48520 € | 237,13 € |
| 50 | 8,78480 € | 439,24 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |


