
271A11 | |
|---|---|
DigiKey Part Number | 271A11-ND |
Manufacturer | |
Manufacturer Product Number | 271A11 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.438" (11.12mm) | |
For Use With/Related Products | W Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,08990 € | 8,99 € |
| Unit Price without VAT: | 0,08990 € |
|---|---|
| Unit Price with VAT: | 0,10698 € |



