Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SA324200F35HLR | |
|---|---|
DigiKey Part Number | 110-SA324200F35HLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA324200F35HLR |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SA324200F35HLR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA204200F35HAR | CTS-Frequency Controls | 0 | 110-SA204200F35HARTR-ND | 0,41264 € | Similar |
| SA254200F35HAR | CTS-Frequency Controls | 0 | 110-SA254200F35HARTR-ND | 0,31208 € | Similar |
| ABM10AIG-20.000MHZ-4Z-T3 | Abracon LLC | 871 | 535-13362-1-ND | 0,38000 € | Similar |
| ABM11AIG-20.000MHZ-4Z-T3 | Abracon LLC | 10.909 | 535-13370-1-ND | 1,14000 € | Similar |
| EB2532YA12-20.000M TR | Ecliptek | 3.783 | 2773-EB2532YA12-20.000MCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33446 € | 1.003,38 € |
| Unit Price without VAT: | 0,33446 € |
|---|---|
| Unit Price with VAT: | 0,39801 € |










