20 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1BACBEI20.0-T3

DigiKey Part Number
631-FC1BACBEI20.0-T3TR-ND - Tape & Reel (TR)
631-FC1BACBEI20.0-T3CT-ND - Cut Tape (CT)
631-FC1BACBEI20.0-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1BACBEI20.0-T3
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
120 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11AIG-20.000MHZ-4Z-T3Abracon LLC10.909535-13370-1-ND1,13000 €Similar
ECS-200-10-37Q-ES-TRECS Inc.8.949XC2164CT-ND0,54000 €Similar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,48500 €4,85 €
250,45880 €11,47 €
500,44000 €22,00 €
1000,42180 €42,18 €
2500,39892 €99,73 €
5000,38238 €191,19 €
1.0000,36657 €366,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34284 €1.028,52 €
6.0000,32867 €1.972,02 €
9.0000,32066 €2.885,94 €
15.0000,31085 €4.662,75 €
21.0000,30456 €6.395,76 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €