
ECS-200-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2177TR-ND - Tape & Reel (TR) XC2177CT-ND - Cut Tape (CT) XC2177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-12-33Q-JES-TR |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,40200 € | 40,20 € |
| 250 | 0,38016 € | 95,04 € |
| 500 | 0,36444 € | 182,22 € |
| 1.000 | 0,34936 € | 349,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32674 € | 980,22 € |
| 6.000 | 0,31324 € | 1.879,44 € |
| 9.000 | 0,30561 € | 2.750,49 € |
| 15.000 | 0,29626 € | 4.443,90 € |
| 21.000 | 0,29026 € | 6.095,46 € |
| 30.000 | 0,28403 € | 8.520,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |











